Telemecanique Sensors Female 5 way M12 to Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€25.92

(exc. VAT)

€31.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.92

*price indicative

RS Stock No.:
220-1157
Mfr. Part No.:
XZCPV1264L2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Sensor Actuator Cable

Series

XZ

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12

Voltage

60V ac, 75V ac

Standards/Approvals

cULus

IP Rating

IP65, IP67

COO (Country of Origin):
CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ, having elbowed female - M12 connector with 5 pins.

IP degree of protection IP67, IP65

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy