Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 220-1181
- Mfr. Part No.:
- XZCR1512041C2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€35.40
(exc. VAT)
€43.54
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.40 |
*price indicative
- RS Stock No.:
- 220-1181
- Mfr. Part No.:
- XZCR1512041C2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | XZCR | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac, 300V ac | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series XZCR | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V ac, 300V ac | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
The Schneider Electric jumper cable XZ, having male straight M12 and female elbowed M12 connectors with 4-pin.
IP degree of protection IP69K, IP67, IP65
Mercury free
Related links
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to Unterminated Industrial Automation Cable Assembly, 15 m
- Telemecanique Sensors Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
