Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€40.08

(exc. VAT)

€49.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.08

*price indicative

RS Stock No.:
220-1186
Mfr. Part No.:
XZCRV1511041C5
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Sensor Actuator Cable

Series

XZCRV

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Female

Voltage

250V ac, 300V ac

IP Rating

IP65, IP67

Standards/Approvals

cULus

COO (Country of Origin):
CZ
The Schneider Electric jumper cable XZ with male straight M12 and female straight M12 connector having 4-pin.

Wire insulation material - PVC

IP degree of protection - IP65, IP67

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy