SICK Female 4 way M12, Right Angle to Male 3 way M12, Straight Connector Cable, 1 m

Subtotal (1 unit)*

€17.44

(exc. VAT)

€21.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.44

*price indicative

RS Stock No.:
285-1495
Mfr. Part No.:
YG2A14-010UB3M2A14
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YG2A14

Product Type

Connector Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

1m

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12, Right Angle

Connector Type B

M12, Straight

Number of Contacts B

3

Connector Gender B

Male

Voltage

2.5kV

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The Connection cables feature a female connector at Head A with an M12, 4 pin, angled, A coded configuration, and a male connector at Head B with an M12, 4 pin, straight, A coded configuration. The connectors are constructed with TPU material in a sleek black color, providing durability and reliability. The locking plug connector utilizes a screw connection, and the locking nut material is made of zinc die cast, nickel plated for enhanced corrosion resistance.

The specified tightening torque for these connectors is 0.6 Nm, and the width across flats is 13. The cable is 1 meter in length, comprising 4 wires and made of PUR material, ensuring it is both flexible and halogen free. The jacket material is also PUR, and the overall color of the cable is black. With a cable diameter of 4.5 mm and a conductor cross section of 0.34 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy