SICK Female 12 way M12 to Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 223-1036
- Mfr. Part No.:
- YF2A2B-200UD3XLEAX / 6042737
- Manufacturer:
- SICK
Subtotal (1 unit)*
€312.19
(exc. VAT)
€383.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.19 |
*price indicative
- RS Stock No.:
- 223-1036
- Mfr. Part No.:
- YF2A2B-200UD3XLEAX / 6042737
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A2 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | eClass, ETIM, UNSPSC | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A2 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals eClass, ETIM, UNSPSC | ||
The Sick plug connectors and cables It has 20 m cable length. It has black jacket colour. It has 8.5 mm cable diameter.
Can be used in oils and lubricant application
It has IP65 enclosure rating
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Female 12 way M12 Straight Connector Cable, 2.5 m
- SICK Female 12 way Straight to Male 4 way Straight Connector Cable, 5 m
- SICK Female 12 way M23 to Unterminated Sensor Actuator Cable, 20 m
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 20 m
- SICK Female 12 way M12 20 m
- SICK Female 12 way M26 20 m
- SICK Female 12 way M23 20 m
- SICK Female 12 way M12 20 m