SICK Female 12 way M12, Straight to Male 12 way M12, Straight Connector Cable, 2.5 m

Subtotal (1 unit)*

€89.99

(exc. VAT)

€110.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.99

*price indicative

RS Stock No.:
285-1431
Mfr. Part No.:
YF2A2B-025UD3M2A2B / 6056903
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2A2B

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

2.5m

Connector Gender A

Female

Number of Contacts A

12

Connector Type A

M12, Straight

Number of Contacts B

12

Connector Type B

M12, Straight

Connector Gender B

Male

Voltage

30V

IP Rating

IP67, IP69K

Standards/Approvals

IP69K

COO (Country of Origin):
DE

Overview


The connection cables feature a female connector for head A, with an M12, 12 pin, straight configuration, and head B comprises a Male connector with an M12, 12 pin, straight configuration as well.

The connectors are made of TPU material in a sleek black color, and the specified tightening torque is 1 Nm. The cable, spanning a length of 2.7 meters, consists of 12 shielded wires with a PUR, halogen free jacket in black. The cable diameter is 7.5 mm, and the conductor cross section is 0.14 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy