SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 223-1041
- Mfr. Part No.:
- YF8U14-050UA3M8U14 / 2096348
- Manufacturer:
- SICK
Subtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.00 |
*price indicative
- RS Stock No.:
- 223-1041
- Mfr. Part No.:
- YF8U14-050UA3M8U14 / 2096348
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF8U14 | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL-File č. E335179 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF8U14 | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL-File č. E335179 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sick YF8U14 Series Sensor Actuator Cable, 5m Cable Length, Black Jacket - YF8U14-050UA3M8U14 / 2096348
This sensor actuator cable provides a rugged connection for industrial sensing and actuation tasks, offering a 5m M8-to-M8 cordset for signal and power transmission in automated systems. It is designed for use where environmental sealing and flexible movement are required, delivering four-conductor connectivity with a polyurethane jacket suited to factory and machinery environments.
Features & Benefits
• IP65/IP66K/IP67 protection enabling outdoor or washdown use
• 4A current capacity supporting common sensor/actuator loads
• Rated for ≤60V DC operation for low-voltage control circuits
• PUR halogen-free jacket resisting oils and lubricants
• 10,000,000 bending cycles enabling long flexible service life
• Drag-chain capable for motion systems with 10m travel distance
• 4A current capacity supporting common sensor/actuator loads
• Rated for ≤60V DC operation for low-voltage control circuits
• PUR halogen-free jacket resisting oils and lubricants
• 10,000,000 bending cycles enabling long flexible service life
• Drag-chain capable for motion systems with 10m travel distance
Applications
• Suitable for connecting proximity sensors to control panels in conveyors
• Ideal for servo feedback devices within moving cable carriers
• Used for linking actuators in robotics requiring torsion capability
• Can be used for sensor networks in machine tools exposed to oils
• used with distributed I/O modules in automated assembly lines
• Ideal for servo feedback devices within moving cable carriers
• Used for linking actuators in robotics requiring torsion capability
• Can be used for sensor networks in machine tools exposed to oils
• used with distributed I/O modules in automated assembly lines
What connector types are provided at each end?
The cable terminates in straight A-coded M8 connectors with a female contact at one end and a male contact at the other, each having four contacts.
How does the product perform under repeated twisting?
It withstands torsion tests up to 2,000,000 cycles and 180° per metre torsion load for dynamic installations.
What environmental temperatures can it tolerate during motion?
In flexible use and drag-chain operation it is rated from −25°C to +80°C, while stationary use extends down to −40°C.
How is the connector secured and sealed?
Connectors use screw locking with a calibrated tightening torque of 0.4 Nm and FKM Seals for ingress protection.
What mechanical limits apply to bending radii?
For flexible and drag-chain use maintain a bending radius greater than 10x cable diameter and greater than 5x diameter for stationary runs.
Related links
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 5 m
- SICK Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 Straight Connector Cable, 5 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 4 way Straight Connector Cable, 3 m
- SICK Female 4 way M8 2.5 m