SICK Female 4 way Straight to Male 4 way Straight Connector Cable, 3 m
- RS Stock No.:
- 285-1473
- Mfr. Part No.:
- YF8U14-030UA3M8U14 / 2124222
- Manufacturer:
- SICK
Subtotal (1 unit)*
€21.11
(exc. VAT)
€25.97
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.11 |
*price indicative
- RS Stock No.:
- 285-1473
- Mfr. Part No.:
- YF8U14-030UA3M8U14 / 2124222
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U14 | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 2.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U14 | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 2.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables feature a female connector at Head A with an M8, 4 pin, straight, A coded configuration. The corresponding male connector at Head B also has an M8, 4 pin, straight, A coded design. The locking plug connector utilizes a screw connection mechanism, and both connectors are made of TPU material in black. The locking nut material for the female connector is zinc die cast, nickel plated, while the male connector's locking nut is made of nickel plated brass.
The seal material used is FKM, and the recommended tightening torque is 0.4 Nm with a width across flats of 9. The cable is 3 meters long, 4 wire, with a PUR, halogen free jacket in black. The cable diameter is 4.5 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M8 3 m
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- SICK Female 4 way M8 3 m
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- SICK Female 4 way M8 2.5 m
- SICK Female 4 way M8 Unterminated Connector Cable, 15 m