Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 224-3207
- Distrelec Article No.:
- 303-64-989
- Mfr. Part No.:
- 1200060563
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€20.58
(exc. VAT)
€25.31
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.58 |
*price indicative
- RS Stock No.:
- 224-3207
- Distrelec Article No.:
- 303-64-989
- Mfr. Part No.:
- 1200060563
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120006 | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120006 | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex 120006,micro-change(M12) single-ended cordset. It has 4 poles with male (straight) to pigtail. Diameter is 0.34mm² of PVC cable.
Length 10m
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female Straight to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 5 way M12 to Male Unterminated Sensor Actuator Cable, 10 m
