Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€37.99

(exc. VAT)

€46.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.99

*price indicative

RS Stock No.:
224-3247
Mfr. Part No.:
1200658194
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120065

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

10m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

250V

Standards/Approvals

UL E152210

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120065,micro-change(M12) single-ended cordset. It has 4 poles with female (90°) to pigtail. Diameter is 0.34mm² of PUR LS0H cable.

Length 10m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy