Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 224-3214
- Mfr. Part No.:
- 1200070476
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€20.18
(exc. VAT)
€24.82
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.18 |
*price indicative
- RS Stock No.:
- 224-3214
- Mfr. Part No.:
- 1200070476
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120007 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120007 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals UL E152210 | ||
IP Rating IP67 | ||
The Molex 120007,micro-change(M12) double-ended cordset. It has 4 poles with female (straight) to male (straight). Diameter is 0.34mm² of PVC cable.
Length 10m
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Brad from Molex Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
