Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 752-7363
- Mfr. Part No.:
- 1200798014
- Manufacturer:
- Brad from Molex
Image representative of range
Subtotal (1 unit)*
€15.98
(exc. VAT)
€19.66
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.98 |
*price indicative
- RS Stock No.:
- 752-7363
- Mfr. Part No.:
- 1200798014
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Ultra-Lock | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Ultra-Lock | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad® Ultra-Lock® M12 Single Ended Female Cordsets
Brad® Ultra-Lock® M12 single ended female pigtail cordsets with push-to-lock PUR connectors and gold plated copper alloy contacts. These Brad® Ultra-Lock® M12 single ended female cordsets are available with a choice of cable types and cable jackets.
Push-to-Lock mechanism for reliable connection
Positive locking for performance in high vibration environment
Sealing design enabling wash-down and use in temporary submersion applications
3,4 and 5 pole versions are intermatable
IP67, NEMA 6 rated
BRAD - M12
Note
Cable types:
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Black PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, low smoke/zero halogen (LSOH), UL AWM 21198
W0xxxxP45xxxx: Black PUR jacket, shielded
Stock number 752-7397 has a 90° connector body.
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Black PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, low smoke/zero halogen (LSOH), UL AWM 21198
W0xxxxP45xxxx: Black PUR jacket, shielded
Stock number 752-7397 has a 90° connector body.
Standards
CSA File No: LR6837 (3,4 and 5 pole versions)
Related links
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way Plug to Female 5 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M8 10 m
- Brad from Molex Female Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female Straight to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
