Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 249-6589
- Distrelec Article No.:
- 303-86-565
- Mfr. Part No.:
- 1205000218
- Manufacturer:
- Brad from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6589
- Distrelec Article No.:
- 303-86-565
- Mfr. Part No.:
- 1205000218
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Voltage 63V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Klass makes this industrial cordset which is rated for 63 Vac/dc at 16 A (at 40°C). This cordset has 5 poles, micro-change M12 pigtail connector on end and measures 10 meters in length.
It is grey in colour and has working temperature range from -25°C to +85°C
IP rating of IP67 (mated and locked condition)
Related links
- Brad from Molex Male 4 way Right Angle to Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 20 m
- Brad from Molex Male 4 way Straight to Sensor Actuator Cable, 15 m
