Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 2 m

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
224-3234
Distrelec Article No.:
303-65-023
Mfr. Part No.:
1200280321
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120028

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Number of Contacts A

3

Connector Type A

M8

Connector Gender A

Female

Connector Type B

M8

Connector Gender B

Male

Number of Contacts B

3

Voltage

60V

IP Rating

IP67

Standards/Approvals

UL E152210

COO (Country of Origin):
PL
The Molex 120028, nano-change(M8) double-ended cordset. It has a 3 poles, and female (straight) to male (straight).

2.0m (6.56') Length

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy