Brad from Molex Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 224-3240
- Distrelec Article No.:
- 303-66-093
- Mfr. Part No.:
- 1200658174
- Manufacturer:
- Brad from Molex
Image representative of range
Subtotal (1 unit)*
€102.17
(exc. VAT)
€125.67
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.17 |
*price indicative
- RS Stock No.:
- 224-3240
- Distrelec Article No.:
- 303-66-093
- Mfr. Part No.:
- 1200658174
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120065 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120065 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex 120065,micro-change(M12) single-ended cordset. It has 5 poles with female (straight) to pigtail. Diameter is 0.34mm² of PUR LS0H cable.
Length 10m
EU RoHS, REACH SVHC, & Low-Halogen
Related links
- Brad from Molex Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way M8 to 5 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female M12 10 m
- Brad from Molex Female 34 way M12 10 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
