Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 224-3326
- Distrelec Article No.:
- 303-65-187
- Mfr. Part No.:
- 1200868054
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)*
€35.78
(exc. VAT)
€44.01
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.78 |
*price indicative
- RS Stock No.:
- 224-3326
- Distrelec Article No.:
- 303-65-187
- Mfr. Part No.:
- 1200868054
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120086 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| Standards/Approvals | China RoHS Compliant with Exemption 6(c) | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120086 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
Standards/Approvals China RoHS Compliant with Exemption 6(c) | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex 120086, nano-change(M8) single-ended cordset. It has a 3 poles and female (90°) to pigtail. Diameter is 0.25mm² of PUR LSOH cable.
EU RoHS, REACH SVHC, & Low-Halogen
Length
IP Rating IP67
Related links
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M8 2 m
