SICK Female 3 way M8 to Unterminated Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€12.55

(exc. VAT)

€15.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.55

*price indicative

RS Stock No.:
225-3038
Mfr. Part No.:
YF8U13-030UA1XLEAX / 2094787
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

M8

Connector Gender A

Female

Number of Contacts A

3

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

UL

IP Rating

IP67

COO (Country of Origin):
DE

SICK Sensor Actuator Cable, 3M Cable Length, Black Jacket - YF8U13-030UA1XLEAX / 2094787


This sensor actuator cable provides a robust interconnect for automation sensors and actuators in industrial environments. It links M8-equipped devices to bespoke terminations, delivering a durable, flexible connection suitable for systems requiring a field-ready cable with an unterminated end. The design supports typical plant-floor voltages and resists ingress in harsh conditions.

Features and Benefits:


• 3M length offers extended reach for flexible routing
• M8 female connector enables standard sensor connection
• Three-conductor arrangement supports simple signal wiring
• Polyurethane jacket resists abrasion and oil exposure
• Black outer sheath minimises Visual wear and dirt visibility
• Rated to 60V for common low-voltage control circuits

Applications


• Suitable for connecting proximity sensors on production lines
• Ideal for linking actuators in pneumatic valve assemblies
• Used with conveyor sensor arrays in material handling
• Used for machine Vision trigger cabling where custom termination is required
• Can be used for control panel wiring where IP protection is needed

What environmental protection does it provide for wet or dusty areas?


The cable assembly meets IP65, IP66K and IP67 ratings, offering protection against dust ingress and both low-pressure water jets and high-pressure, high-temperature washdowns, allowing use in washdown zones.

How does the cable construction affect flexibility and installation?


The polyurethane jacket yields a balance of flexibility and mechanical toughness, enabling routing through machinery and around tight bends while resisting cuts and abrasion.

Is the connector suitable for standard sensor ports on modern equipment?


The female M8 connector mates with widely used M8 sensor ports, providing a compatible Interface for three-contact sensor devices.

What approvals support installation in industrial control systems?


The assembly holds UL approval, supporting acceptance in installations that reference recognised safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy