SICK Female 3 way M12 to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 225-3084
- Mfr. Part No.:
- YI12U13-2550K4051A
- Manufacturer:
- SICK
Subtotal (1 unit)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.89 |
*price indicative
- RS Stock No.:
- 225-3084
- Mfr. Part No.:
- YI12U13-2550K4051A
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Transparent | |
| Jacket Material | TPU | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| Standards/Approvals | CE | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Transparent | ||
Jacket Material TPU | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
Standards/Approvals CE | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Cost-effectiveness and flexibility for installation on site
Feature & Benefits
Field wire able IDC quick connection connectors
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP77
Related links
- SICK Female 3 way M12 to Unterminated Sensor Actuator Cable
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 3 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 3 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Male 3 way M12 to Unterminated Sensor Actuator Cable
