SICK Female 4 way M12 to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 225-3085
- Mfr. Part No.:
- YI12U14-2550K4051A
- Manufacturer:
- SICK
Subtotal (1 unit)*
€21.55
(exc. VAT)
€26.51
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.55 |
*price indicative
- RS Stock No.:
- 225-3085
- Mfr. Part No.:
- YI12U14-2550K4051A
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YI12U14-2550K4051A | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | TPU | |
| Jacket Colour | Transparent | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YI12U14-2550K4051A | ||
Product Type Sensor Actuator Cable | ||
Jacket Material TPU | ||
Jacket Colour Transparent | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Cost-effectiveness and flexibility for installation on site
Feature & Benefits
Field wire able IDC quick connection connectors
M8 and M12 designs
Many straight and angled variants
Housing materials: e.g., zinc die cast, PBT or TPE
Enclosure ratings up to IP79
Related links
- SICK Female 3 way M12 to Unterminated Sensor Actuator Cable
- SICK Female 4 way Straight M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 15 m
- SICK Female 4 way M12 2 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 20 m
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 5 m
