SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 225-3112
- Mfr. Part No.:
- YM2D24-100PN1XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€75.00
(exc. VAT)
€92.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.00 |
*price indicative
- RS Stock No.:
- 225-3112
- Mfr. Part No.:
- YM2D24-100PN1XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals CE, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Connectivity for zones with oils, coolants, or lubricants
Feature & Benefits
High resistance to oils, coolants and lubricants
Good wear resistance
Suitable for drag chains
Resistant to microbes and hydrolysis
Flame resistant and self extinguishing
Free of paint wetting impairment substances (➜ PWIS free)
Silicone free
Halogen free
UL approval
Related links
- SICK Male 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Male 4 way M12 Straight Connector Cable, 10 m
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable
- SICK Male 4 way Straight M12 to Male 4 way RJ45 Connector Cable, 30 m
- SICK Male 4 way M12 2 m
