SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 225-3109
- Mfr. Part No.:
- YM2D24-050PN1XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€47.77
(exc. VAT)
€58.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.77 |
*price indicative
- RS Stock No.:
- 225-3109
- Mfr. Part No.:
- YM2D24-050PN1XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2D24-050PN1XLEAX | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2D24-050PN1XLEAX | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals CE, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Connectivity for zones with oils, coolants, or lubricants
Feature & Benefits
High resistance to oils, coolants and lubricants
Good wear resistance
Suitable for drag chains
Resistant to microbes and hydrolysis
Flame resistant and self extinguishing
Free of paint wetting impairment substances (➜ PWIS free)
Silicone free
Halogen free
UL approval
Related links
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Male 4 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 5 m
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable
- SICK Male 4 way M12 5 m
- SICK Male 4 way M12 5 m
