SICK Male 4 way M12, Straight to Male 8 way RJ45, Straight Connector Cable, 10 m
- RS Stock No.:
- 285-9235
- Mfr. Part No.:
- YM2D24-100EB2MRJA4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€121.10
(exc. VAT)
€148.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.10 |
*price indicative
- RS Stock No.:
- 285-9235
- Mfr. Part No.:
- YM2D24-100EB2MRJA4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2D24 | |
| Product Type | Connector Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | RJ45, Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2D24 | ||
Product Type Connector Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B RJ45, Straight | ||
Connector Gender B Male | ||
Standards/Approvals Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | ||
Coding D | ||
- COO (Country of Origin):
- PL
Overview
Connection cable with CAT5 with Transmission characteristics and ethernet signal type. It is shielded type.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Male 4 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 4 way M12 Straight Connector Cable, 20 m
- SICK Male 4 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
