RS PRO Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
230-5668
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP67

Standards/Approvals

No

Coding

A

COO (Country of Origin):
IN

RS PRO M12 4 Pin Female Connector Assembly


Brought to you under the trusted RS PRO Brand, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. Fitted with a secure coupling nut, these RS PRO M12 Connector Cable Assemblies are left un-terminated and partially stripped at one end and are an ideal solution for when secure and reliable data transference is needed.

Features and Benefits


  • Wire is un-terminated and partially stripped

  • Insulation Resistance ≥ 100 MΩ

  • Neoprene O-Ring

  • Brass nickel plated coupling nut

  • Temperature Range -25 °C to +75 °C

  • IP67 rating

  • Applications


    Actuator sensor cables are used to transmit data, signals and information from one device to another.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy