Amphenol Industrial 5 way Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€65.38

(exc. VAT)

€80.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€65.38-
10 - 24€61.785%
25 - 49€59.508%
50 +€58.1910%

*price indicative

RS Stock No.:
230-6161
Mfr. Part No.:
LAD-05BMMM-QL8D10
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

X-LOK

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

10m

Number of Contacts A

5

Standards/Approvals

No

IP Rating

IP68

COO (Country of Origin):
CN
The Amphenol X-Lok series Industrial Connector is provided with three color - Green, Orange and Orange LEDs which can be used in wide applications such as industrial automation, mobile vehicles and automotive industry,etc. These male connector pins are made up of copper alloy and are gold plated.

Connector Mini (A) - Size LED

Connector gender male connector

Mating style X-Lok

Current rating 5A

No. of contacts 5 Pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy