Amphenol Industrial Male 8 way M12 to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 236-8396
- Distrelec Article No.:
- 303-02-332
- Mfr. Part No.:
- MSXS-08BMMM-PL8X01
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€35.86
(exc. VAT)
€44.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €35.86 | - |
| 5 - 9 | €34.07 | 4% |
| 10 - 24 | €32.41 | 9% |
| 25 - 49 | €31.07 | 13% |
| 50 + | €29.14 | 18% |
*price indicative
- RS Stock No.:
- 236-8396
- Distrelec Article No.:
- 303-02-332
- Mfr. Part No.:
- MSXS-08BMMM-PL8X01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | MSXS | |
| Cable Length | 1m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series MSXS | ||
Cable Length 1m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
Coding X | ||
- COO (Country of Origin):
- CN
The Amphenol connector has 8 pin push pull assembly. It has 1m cable length.
Black colour
Pin copper alloy
Gold plated
Related links
- Amphenol Industrial Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 8 way M12 1 m
- Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 to Unterminated Actuator/Sensor Cable, 1 m
