Amphenol Industrial Male 8 way M12 to Unterminated Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€54.48

(exc. VAT)

€67.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€54.48-
5 - 9€52.912%
10 - 24€51.216%
25 - 49€49.698%
50 +€46.5214%

*price indicative

RS Stock No.:
236-8398
Distrelec Article No.:
303-02-334
Mfr. Part No.:
MSXS-08BMMM-PL8X05
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

MSXS

Product Type

Sensor Actuator Cable

Cable Length

5m

Number of Contacts A

8

Connector Type A

M12

Connector Gender A

Male

Connector Type B

Unterminated

IP Rating

IP68

Standards/Approvals

No

Coding

X

COO (Country of Origin):
CN
The Amphenol connector has 8 pin push pull assembly. It has 5m cable length.

Black colour

Pin copper alloy

Gold plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy