ABB Circular Connector, 10 m
- RS Stock No.:
- 237-1441
- Mfr. Part No.:
- 2TLA020056R7300
- Manufacturer:
- ABB
Subtotal (1 unit)*
€52.67
(exc. VAT)
€64.78
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.67 |
*price indicative
- RS Stock No.:
- 237-1441
- Mfr. Part No.:
- 2TLA020056R7300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circular Connector | |
| Series | 2TLA | |
| Cable Length | 10m | |
| Voltage | 24V | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circular Connector | ||
Series 2TLA | ||
Cable Length 10m | ||
Voltage 24V | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The ABB 10 m cable shield with straight M12-12 female connector. Product net length 10 m.
Product Net Height 15 mm
Product Net Width 15 mm
Product Net Weight 0.5 kg
Related links
- Siemens 2 way Circular Connector, 10 m
- RS PRO Circular Connector, 10 m
- RS PRO 4 way Circular Connector, 10 m
- Festo Female 5 way M12 10 m
- Siemens Female 1 way Circular Connector to Sensor Actuator Cable, 10 m
- ABB Circular Connector Adapter Female/Male, IP67
- ABB Circular Connector Adapter Female/Male, DYNlink Series
- ABB Circular Connector Cable Socket IP65, 2TLA Series