BALLUFF Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2.5 m
- RS Stock No.:
- 242-0056
- Mfr. Part No.:
- BCC0837
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€19.28
(exc. VAT)
€23.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.28 |
*price indicative
- RS Stock No.:
- 242-0056
- Mfr. Part No.:
- BCC0837
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Actuator Cable | |
| Series | BCC08 | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 2.5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, EAC, RoHS, WEEE | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Actuator Cable | ||
Series BCC08 | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 2.5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 250V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, EAC, RoHS, WEEE | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Balluff robust double-ended cordset is used for signals, data and power transmission continuously and securely. It is a PUR black, 2.5m, drag chain compatible cable having M8x1-female, straight, 3-pin A-coded connection and M8x1-male, straight, 3-pin,
-50 °C to 90 °C cable temperature at fixed routing
-25 °C to 90 °C cable temperature at flexible routing
60 VDC / 60 VAC Operating voltage Ub
IP67, IP69K/IP67, IP69K protection rating for both connections
CE, cULus, EAC, WEEE Approval/Conformity
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2.5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 2.5 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 2.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2.5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 2.5 m
