Amphenol Communications Solutions Male 3 way Straight to Male 3 way M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 244-1746
- Mfr. Part No.:
- MRDAP03CBPC00
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.11
(exc. VAT)
€40.73
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €33.11 |
| 10 - 24 | €31.62 |
| 25 - 49 | €30.41 |
| 50 - 99 | €29.35 |
| 100 + | €27.85 |
*price indicative
- RS Stock No.:
- 244-1746
- Mfr. Part No.:
- MRDAP03CBPC00
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Sensor Actuator Cable | |
| Series | MRD | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M12 | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Sensor Actuator Cable | ||
Series MRD | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B M12 | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC MRD series 3 position Cable assembly with current rating up to 5A. It has male connector with pin contact in both end of cable which have plastic housing. These connector feature housing options including all-plastic constructions and metal-locking bodies for increased durability.
IP67 degree of protection
Operating temperature is -40°C to +80°C
Length of cable is 3 Meter
Related links
- Amphenol Communications Solutions Male 3 way Straight to Male M16 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 3 way Straight to Unterminated Unterminated Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 3 way Straight to Male 3 way M12 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 4 way Straight to Male M12 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 3 way Straight to Male M16 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 3 way Straight to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male Straight to Male M12 Sensor Actuator Cable, 3 m
