Amphenol Communications Solutions Male 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 244-1744
- Mfr. Part No.:
- MRDAP03CAPC00
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1744
- Mfr. Part No.:
- MRDAP03CAPC00
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | MRD | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series MRD | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC MRD series 3 position Cable assembly with current rating up to 5A. It has male connector with pin contact in one end of cable which have plastic housing. These connector feature housing options including all-plastic constructions and metal-locking bodies for increased durability.
IP67 degree of protection
Operating temperature is -40°C to +80°C
Length of cable is 3 Meter
Related links
- Amphenol Communications Solutions Male 3 way Straight to Unterminated Unterminated Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 3 way Straight to Male 3 way M12 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 3 way Straight to Male M16 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male Straight to Unterminated Unterminated Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 4 way Straight to Unterminated Unterminated Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 2 way Straight to Unterminated Unterminated Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 4 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 3 way Straight to Unterminated Unterminated Sensor Actuator Cable, 1 m
