Amphenol Communications Solutions Male 4 way Straight to Male M12 Sensor Actuator Cable, 3 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-1750
Mfr. Part No.:
MRDAP04CBPC00
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

MRD

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

M12

Connector Gender B

Male

Voltage

125V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC MRD series 4 position Cable assembly with current rating up to 5A. It has male connector with pin contact in both end of cable which have plastic housing. These connector feature housing options including all-plastic constructions and metal-locking bodies for increased durability.

IP67 degree of protection

Operating temperature is -40°C to +80°C

Length of cable is 3 Meter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy