Amphenol Communications Solutions Male 4 way Straight to Unterminated Sensor Actuator Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.47

(exc. VAT)

€30.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€24.47
10 - 24€23.36
25 - 49€22.46
50 - 99€21.67
100 +€20.57

*price indicative

RS Stock No.:
244-1748
Mfr. Part No.:
MRDAP04CAPC00
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

MRD

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

3m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
CN
The Amphenol ICC MRD series 4 position Cable assembly with current rating up to 5A. It has male connector with pin contact in one end of cable which have plastic housing. These connector feature housing options including all-plastic constructions and metal-locking bodies for increased durability.

IP67 degree of protection

Operating temperature is -40°C to +80°C

Length of cable is 3 Meter

Related links