Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 1 m
- RS Stock No.:
- 248-3051
- Distrelec Article No.:
- 302-14-693
- Mfr. Part No.:
- M12A-08BFFM-SL8N01
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€20.33
(exc. VAT)
€25.01
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.33 |
*price indicative
- RS Stock No.:
- 248-3051
- Distrelec Article No.:
- 302-14-693
- Mfr. Part No.:
- M12A-08BFFM-SL8N01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12A | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12A | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 2A highly flexible cables having 8 pins mainly used for constant moving applications. It is ideal for modern automated manufacturing systems.
Highly Flexible
Secure
Reliable
Robust
Related links
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 5 m
- Amphenol Industrial Female 8 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 1 m
- Amphenol Industrial Male 8 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 4 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
