Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€173.84

(exc. VAT)

€213.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 10€17.384€173.84
20 - 40€16.479€164.79
50 - 90€15.733€157.33
100 - 190€14.238€142.38
200 +€13.629€136.29

*price indicative

RS Stock No.:
248-3059
Mfr. Part No.:
M12A-08BMMM-SL8N02
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12A

Jacket Colour

Black

Jacket Material

TPU

Cable Length

2m

Connector Type A

Straight

Number of Contacts A

8

Connector Gender A

Male

Voltage

30V

Standards/Approvals

RoHS

IP Rating

IP68, IP69K

COO (Country of Origin):
CN
The Amphenol Industrial 2A highly flexible cables having 8 pins mainly used for constant moving applications. It is ideal for modern automated manufacturing systems.

Highly Flexible

Secure

Reliable

Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy