Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 2 m
- RS Stock No.:
- 248-3060
- Distrelec Article No.:
- 302-14-697
- Mfr. Part No.:
- M12A-08BMMM-SL8N02
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€23.12
(exc. VAT)
€28.44
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.12 |
*price indicative
- RS Stock No.:
- 248-3060
- Distrelec Article No.:
- 302-14-697
- Mfr. Part No.:
- M12A-08BMMM-SL8N02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12A | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12A | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 2A highly flexible cables having 8 pins mainly used for constant moving applications. It is ideal for modern automated manufacturing systems.
Highly Flexible
Secure
Reliable
Robust
Related links
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way M12 2 m
- Amphenol Industrial Male 8 way Straight M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Male 8 way M12 to Free End Sensor Actuator Cable, 4 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 to Unterminated Sensor Actuator Cable, 10 m
