TE Connectivity Female 8 way Straight to M12 Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 10 more to save €12.24

View bulk pricing options

Subtotal (1 bag of 5 units)*

€95.58

(exc. VAT)

€117.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 5€19.116€95.58-
10 - 20€17.892€89.46€12.24
25 - 45€17.492€87.46€40.60
50 - 95€16.918€84.59€109.90
100 +€16.268€81.34€284.80

*price indicative

RS Stock No.:
249-6350
Mfr. Part No.:
T4151220008-002
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

T4151220008-002

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

8

Connector Type B

M12

Voltage

60V

Standards/Approvals

RoHS, UE

IP Rating

IP67, IP68

Coding

A

COO (Country of Origin):
CN
The TE Connectivity M8/M12 connectors which fills the ongoing needs for sensor connection in industrial machinery and factory automation. The M8/M12 connector portfolio includes versions to serve various customer needs. The connectors are also available in shielded and unshielded versions to support Gigabit ethernet applications.

IP67/IP68 IP rating

Overmolded PVC or PUR cable assemblies shielded versions

Reduce downtime in harsh environments with reliable industry standard solution

Full solution offering including customized and general market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy