TE Connectivity Female 8 way M12, Straight to M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 482-000
- Distrelec Article No.:
- 304-65-059
- Mfr. Part No.:
- 2273041-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€225.97
(exc. VAT)
€277.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.97 | €75.323 |
*price indicative
- RS Stock No.:
- 482-000
- Distrelec Article No.:
- 304-65-059
- Mfr. Part No.:
- 2273041-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 227 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 227 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 x 1.0 straight socket pigtail is an advanced connector solution designed for demanding sensor and actuator applications. Crafted to deliver reliable connectivity, this product features a robust assembly suitable for a range of environments. With an impressive operating voltage of 30 VDC, it ensures efficient performance in various systems. The durable construction, including a PUR jacket and plastic housing, guarantees longevity under diverse operating conditions. This connector supports streamlined installations and maintenance, reflecting the high standards expected from modern connectivity products.
Offers a single ended configuration for straightforward wiring
Voltage rating up to 30 VDC enhances system reliability
Exclusive use of low halogen materials for environmentally conscious operations
Field serviceable design simplifies repairs and reduces downtime
High current handling capability of 2 A for greater efficiency
Compact dimensions allow for adaptable use in various settings
Related links
- TE Connectivity Female 4 way M12 to Female M12 5 m
- Phoenix Contact 8 way Free Cable End to Female 8 way M12 5 m
- TE Connectivity Female 5 way M12 5 m
- TE Connectivity Female 5 way M12 5 m
- Phoenix Contact Male 8 way M12 5 m
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male 8 way M12 Straight Sensor Actuator Cable, 5 m
- TE Connectivity Female 5 way M12 to Female 5 way Straight Sensor Actuator Cable, 5 m
