Siemens Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 250-7501
- Mfr. Part No.:
- 6XV18016GE50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€66.66
(exc. VAT)
€81.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.66 |
*price indicative
- RS Stock No.:
- 250-7501
- Mfr. Part No.:
- 6XV18016GE50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | ET 200 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 500mm | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series ET 200 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 500mm | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals IEC | ||
Coding L | ||
- COO (Country of Origin):
- DE
The Siemens flexible 4 core, pre-assembled M12 power connecting plug-in cable for connecting 24 V power supply to RF185C, RF186C, RF188C to IP65/67 degree of protection.
4-pin, 4-pole M12 plug and M12 socket, L-coded
0.5 metre wire length
Axial 90° cable outlet
Related links
- Siemens Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 500 mm
- Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Female 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 500 mm
