Brad from Molex Female 4 way Straight to Male 4 way Mini-Change Sensor Actuator Cable, 12 m

Subtotal (1 unit)*

€277.12

(exc. VAT)

€340.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€277.12

*price indicative

RS Stock No.:
253-3870
Mfr. Part No.:
1300100875
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

130010

Product Type

Sensor Actuator Cable

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Yellow

Cable Length

12m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Mini-Change

Number of Contacts B

4

Connector Gender B

Male

Voltage

600V

IP Rating

IP67

Standards/Approvals

EU, RoHS

COO (Country of Origin):
US
The Molex product brad mini change connector is the category of industrial cordset. The Molex product is doubled ended type it has connector end A and connector end B. It has yellow color cable jacket the diameter of cable is 10.67mm and length of cable is 12.0m.

Straight to straight orientation

Operating temperature range is minus 20 degree to pluse 105 degree celcius

It has net weight 2088.500 per gram

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy