Phoenix Contact Female 5 way Socket to Male 5 way M12 Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 254-4614
- Mfr. Part No.:
- 1407266
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€42.59
(exc. VAT)
€52.39
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.59 |
*price indicative
- RS Stock No.:
- 254-4614
- Mfr. Part No.:
- 1407266
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black, Grey | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Socket | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polypropylene | ||
Jacket Colour Black, Grey | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Socket | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable has length of 2 m. Reliable signal transmission – 360° shielding in environments with electromagnetic interference.
Product type Sensor/actuator cable
Number of positions 5
Nominal current IN 4 A
Related links
- Phoenix Contact Female 5 way Socket M12 to 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 2 m
- Phoenix Contact Female 5 way M12 2 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way M12 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Female 5 way M12 10 m
