Phoenix Contact Male 3 way M12, Straight to Female 5 way M12, Straight Actuator/Sensor Cable, 300 mm

Subtotal (1 unit)*

€19.63

(exc. VAT)

€24.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.63

*price indicative

RS Stock No.:
269-226
Mfr. Part No.:
1415699
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

300mm

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M12, Straight

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable is expertly designed to ensure reliable connectivity in a variety of applications. Constructed with high-quality PVC and featuring a robust design, it accommodates up to five positions with straightforward A-coding for easy integration. Measuring 0.3 metres in length, it is ideal for scenarios where space is limited while maintaining flexibility and durability.

Robust cable materials enhance durability for long term use

Supports high insulation resistance for improved longevity

Offers IP65 IP67 and IP68 protection ratings for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy