Phoenix Contact Male 5 way M12, Straight to Male 5 way M12 Bus Cable, 2 m
- RS Stock No.:
- 254-4662
- Mfr. Part No.:
- 1517877
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€37.64
(exc. VAT)
€46.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.64 |
*price indicative
- RS Stock No.:
- 254-4662
- Mfr. Part No.:
- 1517877
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyamide 66 | |
| Jacket Colour | Green | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 2m | ||
Jacket Material Polyamide 66 | ||
Jacket Colour Green | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable of length 2m and NTERBUS (16 Mbps). It is PUR halogen-free.
PUR halogen-free
Cable length 2 m
INTERBUS (16 Mbps)
5-position
