Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Bus Cable, 7 m
- RS Stock No.:
- 255-9891
- Mfr. Part No.:
- 1518575
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€89.26
(exc. VAT)
€109.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.26 |
*price indicative
- RS Stock No.:
- 255-9891
- Mfr. Part No.:
- 1518575
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 7m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Cable Length 7m | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 7 m long 5 position cable with signal type CAN open and Device Net. One connector of a cable is plug straight M12 and other connector is socket straight M12. The external sheath color is red lilac.
Signal type can open and device net
Connection 1 is plug straight M12
Connection 2 is socket straight M12
Connector is shielded
Cable length is 7 m
Related links
- Phoenix Contact Male 5 way M12 20 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Bus Cable, 1.5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Bus Cable, 10 m
