Phoenix Contact Plug to Free End Cable, 100 m
- RS Stock No.:
- 255-8853
- Mfr. Part No.:
- 1432402
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€510.89
(exc. VAT)
€628.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €510.89 |
*price indicative
- RS Stock No.:
- 255-8853
- Mfr. Part No.:
- 1432402
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Cable Length | 100m | |
| Connector Type A | Plug | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Cable Length 100m | ||
Connector Type A Plug | ||
Connector Type B Free End | ||
Voltage 60V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flat-ribbon conductor is AS-interface EPDM flat conductor. Available in yellow color.
EPDM rubber is wire insulation material
2 number of position
Related links
- Phoenix Contact Plug to Female Free End Cable, 100 m
- Phoenix Contact M8 Plug to Free Cable End Sensor Actuator Cable, 3 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- RS PRO Male Moulded Plug to Free End Black DIN Cable 2 m
