Phoenix Contact Male 5 way M12, Right Angle to Female 5 way M12 Bus Cable, 15 m
- RS Stock No.:
- 256-1815
- Mfr. Part No.:
- 1419079
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€111.12
(exc. VAT)
€136.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.12 |
*price indicative
- RS Stock No.:
- 256-1815
- Mfr. Part No.:
- 1419079
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Silver Grey | |
| Cable Length | 15m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 28V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Silver Grey | ||
Cable Length 15m | ||
Number of Contacts A 5 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 28V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact five position bus system cable which has an A coded M12 angled plug connector on one side and M12 angled socket connector on the other side. It is compatible with CAN open, Device net interface technology.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Male 4 way M12 to Male 4 way M12 Bus Cable, 15 m
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
