Phoenix Contact 3 way DIN 43650 Form BI to Valve Connector Sensor Actuator Cable, 10 m
- RS Stock No.:
- 255-9757
- Mfr. Part No.:
- 1435263
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€51.89
(exc. VAT)
€63.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.89 |
*price indicative
- RS Stock No.:
- 255-9757
- Mfr. Part No.:
- 1435263
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Thermoplastic Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Type A | DIN 43650 Form BI | |
| Connector Type B | Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Thermoplastic Polyurethane | ||
Number of Contacts A 3 | ||
Connector Type A DIN 43650 Form BI | ||
Connector Type B Valve Connector | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, RoHS, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 10 m long cable of 3 position. One end of cable is connected to Valve connector BI 11 mm and other end is free. It is PUR halogen free. Increased machine availability thanks to quick and easy diagnostics.
Cable length is 10 m
Connection 1 is valve connector
3 position
Pur halogen free
100 electrically tested plug in components
Related links
- Phoenix Contact 3 way DIN 43650 Form A to Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form C to Unterminated Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way DIN 43650 Form A, Straight to Valve Connector Sensor Actuator Cable
- Phoenix Contact 3 way DIN 43650 Form A to Unterminated Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way DIN 43650 Form A to Valve Connector Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way DIN 43650 Form B to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 10 m
