Phoenix Contact 3 way DIN 43650 Form A, Straight to Valve Connector Sensor Actuator Cable

Subtotal (1 unit)*

€9.01

(exc. VAT)

€11.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.01

*price indicative

RS Stock No.:
256-1691
Mfr. Part No.:
1400613
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Connector Type A

DIN 43650 Form A, Straight

Number of Contacts A

3

Connector Type B

Valve Connector

Voltage

24V

Standards/Approvals

UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor actuator cable with A coded valve connector and free end cable on the other side.

EAC approved

CSA Approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy