Phoenix Contact Male 5 way M12, Straight to Free Cable End Bus Cable, 15 m
- RS Stock No.:
- 255-9770
- Mfr. Part No.:
- 1436110
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€165.65
(exc. VAT)
€203.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.65 |
*price indicative
- RS Stock No.:
- 255-9770
- Mfr. Part No.:
- 1436110
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Red | |
| Cable Length | 15m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free Cable End | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Red | ||
Cable Length 15m | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Type B Free Cable End | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, RoHS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact five position bus system cable which has an A coded M12 straight plug connector on one side and free end on the other side. It is compatible with CAN open and device net interface technologies.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
UL recognized
RoHS compliant
Related links
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Male 4 way M8 15 m
- Phoenix Contact Female 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 10 m
