Phoenix Contact Male 5 way M12, Straight to Unterminated Bus Cable, 5 m
- RS Stock No.:
- 255-9862
- Mfr. Part No.:
- 1507078
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.63
(exc. VAT)
€72.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.63 |
*price indicative
- RS Stock No.:
- 255-9862
- Mfr. Part No.:
- 1507078
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | Polyamide 66 | |
| Jacket Colour | Green | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material Polyamide 66 | ||
Jacket Colour Green | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 5 position bus system cable. The bus system interface is INTERBUS. The cable is shielded type and the cable gland material is made up of nickel plated zinc.
Easy and safe
Number of positions are 5
PUR halogen free
Cable length is 5 m
One end connection is plug and other end is free end
Related links
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to Unterminated Unterminated Bus Cable, 5 m
- Phoenix Contact Male 2 way M12 5 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 5 m
