Phoenix Contact Right Angle Female M12 to Sensor Actuator Cable, 20m
- RS Stock No.:
- 255-9882
- Mfr. Part No.:
- 1515109
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-9882
- Mfr. Part No.:
- 1515109
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 4 | |
| Length | 20m | |
| Sheath Colour | Black, Grey | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 4 | ||
Length 20m | ||
Sheath Colour Black, Grey | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor and actuator cable with four number of positions and two cable outlet, has A standard coding with nominal voltage of 48 V AC and nominal current of 4A.
EAC approved
UL Approved
Halogen Free
Oil Resistant
RoHS Complaint
UL Approved
Halogen Free
Oil Resistant
RoHS Complaint
Related links
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 20m
- Phoenix Contact Right Angle Female 4 way M12 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Female 3 way M12 to Right Angle Male 3 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Female 3 way M12 to Right Angle Male 3 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 15m
- Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 500mm
- Phoenix Contact Right Angle Female M12 to Bus Cable, 10m
- Phoenix Contact Straight Male 4 way M12 to Right Angle Female 4 way M12 Actuator/Sensor Cable, 1.5m
